8-32498-1 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22, 4.17 mm, M4, red
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 1 Week **
Spade cable lug, 8-32498-1, AMP
Wire terminal, P.I.D.G, Flanged spade, Wire size 22-16 AWG, Insulation support, Closed, Flanged, Partially insulated, Copper, Tin, Loose piece.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 22 | |
Colour | red | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0.3-1.42 mm² | |
Hole diameter | 4.17 mm | |
Material | copper, tin-plated | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |