8-1377173-6 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, M4, red

Order No.: 39P4134
EAN: 4099889598575
MPN:
8-1377173-6
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.2376 €

Fork cable lug, 8-1377173-6, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes