726344-2 | AMP

Uninsulated ring cable lug, 13-15 mm², AWG 6, 8.4 mm, M8, metal

Order No.: 39P8528
EAN: 4099889601831
MPN:
726344-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 267 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7017 €
1500 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 726344-2, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 4.274 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Stud Diameter: 8.4 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour metal
Thread size M8
Isolated No
Cable cross-section 13-15 mm²
Hole diameter 8.4 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin BR
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes