696724-1 | AMP
Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 4.34 mm, M4
Order No.: 72P0916
EAN: 4099891605087
MPN:
696724-1
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 1 Week **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
16 pcs.
5.3550 €
75 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 696724-1, AMP
Ring terminal, Ring tongue, 6 AWG Wire size, 10.5 - 16.8 mm² Wire size, 20800 - 33100 CMA Wire size, Stud size M4 / #8.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 6 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 10.5-16.8 mm² | |
Hole diameter | 4.34 mm | |
Material | copper, nickel-plated | |
max. operating temperature | 343 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |