640253-2 | AMP

Uninsulated ring cable lug, 1.25-3.0 mm², AWG 16 to 12, 5 mm, metal, 640253-2

Order No.: 35P2451
EAN: 4099889590173
MPN:
640253-2
640253-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
904.40 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1131 €
16000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 640253-2, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.571 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 16 – 12 AWG, Wire Size: 1.25 – 3 mm², Wire Size: 2582 – 6529 CMA, Stud Diameter: 5 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 8000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
AWG cross-section AWG 16 to 12
Cable cross-section 1.25-3.0 mm²
Material tin
Version ring cable lug
Isolated No
Hole diameter 5 mm
Colour metal
max. operating temperature 110 °C
Logistics
Original Packaging Reel with 8,000 pieces
Customs tariff number 85369040
Country of origin US
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes