52951 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.82 mm, red
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 4,355 pcs.
Leadtime: 1 Week **
Spring cable lug, 52951, AMP
Ring terminal & Spade terminal, Spring spade, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size #10.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 22 to 16 | |
Colour | red | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0.3-1.42 mm² | |
Hole diameter | 4.82 mm | |
Material | brass, tin-plated | |
max. operating temperature | 90 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |