52267 | AMP

Insulated ring cable lug, 34-35 mm², AWG 2, 6.35 mm, M6, red

Order No.: 39P4174
EAN: 4099889598957
MPN:
52267
Series: PLASTI-GRIP
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
Total Price:
3.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.9032 €

Cable lug, 52267, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.52 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour red
Thread size M6
Material Insulation vinyl
Isolated Yes
Cable cross-section 34-35 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes