52045-2 | AMP
Insulated ring cable lug, 41-60 mm², 9.53 mm, blue
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Available in 5 Days: 702 pcs.
Leadtime: 1 Week **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
25 pcs.
3.4867 €
150 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 52045-2, AMP
Terminal, Ring tongue, Wire size 1/0 AWG, Insulation support, Closed, Straight, Copper, Tin, Loose piece.
Technical specifications
Version | ring cable lug | |
Colour | blue | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 41-60 mm² | |
Hole diameter | 9.53 mm | |
Material | copper, tin-plated | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |