50844 | AMP
Insulated ring cable lug, 3-6 mm², AWG 12 to 10, 3.02 mm, M2.5, black
Order No.: 71P9187
EAN: 4099891604400
MPN:
50844
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Available in 5 Days: 412 pcs.
Leadtime: 1 Week **
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
15 pcs.
8.1158 €
65 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 50844, AMP
Ring terminal and Spade terminal, Ring tongue, 12-10 AWG wire size, 3-6 mm² wire size, 5180-13100 CMA wire size.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | black | |
Thread size | M2.5 | |
Material Insulation | PTFE | |
Isolated | Yes | |
Cable cross-section | 3-6 mm² | |
Hole diameter | 3.02 mm | |
Material | copper, nickel-plated | |
max. operating temperature | 280 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |