332454 | AMP
Insulated ring cable lug, 0.8-1.4 mm², AWG 18 to 16, 4.34 mm, M4, orange
Order No.: 71P8074
EAN: 4099891604073
MPN:
332454
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 184 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
20 pcs.
4.3435 €
95 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated ring cable lug, 332454, AMP
Insulated ring cable lug, 1600 - 2800 CMA, Orange, Straight, Closed, 260 °C.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 18 to 16 | |
Colour | orange | |
Thread size | M4 | |
Material Insulation | PTFE | |
Isolated | Yes | |
Cable cross-section | 0.8-1.4 mm² | |
Hole diameter | 4.34 mm | |
Material | copper, gold-plated | |
max. operating temperature | 260 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |