Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 1 Week **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
4 pcs.
23.0860 €
18 pcs.
22.6695 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 326106, AMP
Ring terminal & Spade terminal, Rectangular tongue, 375000-450000 CMA Wire size, Stud size 5/8/M16, Stud diameter 16.66 mm.
Technical specifications
Version | rectangular contact tab with hole | |
Thread size | M16 | |
Isolated | No | |
Hole diameter | 16.66 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |