Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Rectangular cable lug, 325410, AMP
Ring terminal & Spade terminal, Rectangular tongue, 00 AWG Wire size, 67-70 mm² Wire size, 119500-150500 CMA Wire size, Stud size 3/8.
Technical specifications
Version | rectangular contact tab with hole | |
Isolated | No | |
Cable cross-section | 67-70 mm² | |
Hole diameter | 9.91 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |