321015 | AMP
Insulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.36 mm, M2, yellow
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 3,389 pcs.
Leadtime: 1 Week **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3332 €
1300 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 321015, AMP
Ring terminal, Ring tongue, 26-22 AWG Wire size, 0.12-.4 mm² Wire size, 202-810 CMA Wire size, Stud size #2/M2.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 26 to 22 | |
Colour | yellow | |
Thread size | M2 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0.12-0.4 mm² | |
Hole diameter | 2.36 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |