160018-1 | AMP
Uninsulated ring cable lug, 0.5-1 mm², AWG 20 to 16, 4.2 mm, M4
Order No.: 71P2524
EAN: 4099891602949
MPN:
160018-1
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Available in 5 Days: 45,000 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0547 €
30000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 160018-1, AMP
Ring terminal & Spade terminal, Ring tongue, 20-16 AWG Wire size, 0.5-1 mm² Wire size, 1021-2582 CMA Wire size, Stud size M4/#8.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 20 to 16 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0.5-1 mm² | |
Hole diameter | 4.2 mm | |
Material | brass | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |