130522 | AMP

Insulated forked cable lug, 0.3-1.31 mm², AWG 22 to 16, M2.5, red

Order No.: 39P3466
EAN: 4099889593464
MPN:
130522
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2404 €

Fork cable lug, 130522, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Box

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.3-1.31 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes