1-320765-0 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 26.19 mm, metal

Order No.: 39P8654
EAN: 4099889602814
MPN:
1-320765-0
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
3.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
3.4986 €

Cable lug, 1-320765-0, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 8.049 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 26.19 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 26.19 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes