1-1377173-7 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.51 mm, M3.5, red
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 1 Week **
Spade cable lug, 1-1377173-7, AMP
Spade terminal, Spade tongue, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size.
Technical specifications
Version | forked cable lug | |
AWG cross-section | AWG 22 to 16 | |
Colour | red | |
Thread size | M3.5 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0.3-1.42 mm² | |
Hole diameter | 3.51 mm | |
Material | copper, tin-plated | |
max. operating temperature | 90 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |