1-1377173-2 | AMP
Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 7.92 mm, M8, yellow
Order No.: 39P4139
EAN: 4099889598629
MPN:
1-1377173-2
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Ring tongue terminal, 1-1377173-2, AMP
Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 3 - 6 mm², Wire size: 5180 - 13100 CMA, Plasti-grip
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | yellow | |
Thread size | M8 | |
Material Insulation | vinyl | |
Isolated | Yes | |
Cable cross-section | 3.0-6.0 mm² | |
Hole diameter | 7.92 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |