Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Barrel Type: Open Barrel, Number of Serrations: 0, Plating Material: Tin, Splice Material: Steel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 2500-4700 CMA, Splice Material Thickness: 0.5 mm, Splice Overall Length: 5.56 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-250 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50000, Splice Packaging Method: Reel
Version | Crimp splice | |
Colour | black | |
Isolated | No | |
Length | 5.56 mm | |
Cable cross-section | 1.22-2.38 mm² | |
Material | steel | |
shrinkable tubing | No |
Country of origin | CN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available