5-1377173-9 | AMP
Splicewith insulation, 0.34-6 mm², AWG 22 to 10, 0.72 mm
Order No.: 71P9311
EAN: 4099891741495
MPN:
5-1377173-9
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 1 Week **
Splice, 5-1377173-9, AMP
Splice, Closed end splice, 22 - 10 AWG Wire size, 0.34 - 6 mm² Wire size, Standard, Copper, Natural - Translucent, Length 0.72 mm.
Technical specifications
Version | Splice | |
AWG cross-section | AWG 22 to 10 | |
Isolated | Yes | |
Cable cross-section | 0.34-6 mm² | |
Material | copper |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |