AMP

34203 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 26.16 mm

Order No.:  39P3911
MPN:
34203
Series:  PLASTI-GRIP
EAN: 4099889610253
AMP
default L
front L
side L
back L
default S
front S
side S
back S
Images may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 6,450 pcs.
Leadtime: 5 Days **
Add to Cart
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.3451 €
Description

Splice, 34203, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Red, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 4.34 mm, Wire Size: 509-3.260 CMA, Splice Overall Length: 26.16 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.Oval Expansion.

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 16
Colour red
Isolated Yes
Length 26.16 mm
Cable cross-section 0.3-1.42 mm²
Material copper
shrinkable tubing No
Show similar products (0)
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes