323696 | AMP

Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, orange, 14.4 mm

Order No.: 39P8357
EAN: 4099889610628
MPN:
323696
AMP
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Total Price:
6.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
6.2832 €

Splice, 323696, AMP

Style Code: A, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Plating Material: Unplated, Splice Features: Standard, Splice Material: Nickel, Splice Color: Orange, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 5.74 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Barrel Inside Diameter: 3.28 mm, Wire Size: 5180-13100 CMA, High Temperature Rating: 649 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 12 to 10
Colour orange
Isolated No
Length 14.4 mm
Cable cross-section 3.0-6.0 mm²
Material nickel
shrinkable tubing No
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes