323271 | AMP
Splice, uninsulated, 8 mm², AWG 8, 9.78 mm
Order No.: 71P7979
EAN: 4099891741310
MPN:
323271
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 214 pcs.
Leadtime: 1 Week **
Parallel splice, 323271, AMP
Splice, Parallel splice, 8 AWG Wire size, 8 mm² Wire size, Ovaled, 4.37 mm Barrel Inside Diameter, 13100-20800 CMA Wire size, Copper.
Technical specifications
Version | Splice | |
AWG cross-section | AWG 8 | |
Isolated | No | |
Length | 9.78 mm | |
Cable cross-section | 8 mm² | |
Material | copper |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |