277160-1 | AMP
Butt connector, uninsulated, 34.3 mm², AWG 2, 69.85 mm
Order No.: 71P6941
EAN: 4099891741297
MPN:
277160-1
Unit Price (€ / pc.)
437.0394 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Butt splice, 277160-1, AMP
Splice, Butt splice, 2 AWG Wire size, 34.3 mm² Wire size, Sealable, 66500 CMA Wire size, Copper, Length 69.85 mm, Box, Open, Discrete wire.
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 2 | |
Isolated | No | |
Length | 69.85 mm | |
Cable cross-section | 34.3 mm² | |
Material | copper |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |