1717674-2 | AMP
Connector, 4 pole, straight, 2 rows, gray, 1717674-2
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Available in 5 Days: 435 pcs.
Leadtime: 1 Week **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
14 pcs.
6.1404 €
50 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 1717674-2, AMP
Housing for male terminal, Wire-to-Wire, 4 Position, 5.3 mm Centerline, Sealable, Gray, Cable mount (Free-Hanging).
Features
- In-line mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 4 pole | |
Grid | 5.3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |