1717672-3 | AMP
Socket, 2 pole, straight, 1 row, yellow, 1717672-3
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 5 Days: 3,195 pcs.
Leadtime: 1 Week **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
35 pcs.
2.6418 €
200 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1717672-3, AMP
Housing for female terminals, Wire-to-Wire, 2 Position, 4.5 mm Centerline, Sealable, Yellow, Cable mount (Free-Hanging).
Features
- In-line mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Colour | yellow | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 2 pole | |
Grid | 4.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |