926495-3 | AMP
Coding element for PCB connector, 926495-3
Order No.: 36P7784
EAN: 4099891030575
MPN:
926495-3
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Available in 5 Days: 9,154 pcs.
Leadtime: 1 Week **
PCB connector keying, 926495-3, AMP
Connector Keying Accessory Type: Keying Strip, Primary Product Color: Red, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-1, Packaging Quantity: 100
Technical specifications
Suitable for | PCB connector | |
Accessory Type | coding element |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |