Rectangular connector hardware, 200390-9, AMP
Product Type: Hardware, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 6,12,14,15,16,20,26,28,34,41,42,50,75,104, Material: Stainless Steel, Guide Pin/Socket Type: Center, Screw & Hole Thread Size: 4-40, Hardware Type: Guide Socket Kit, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 5.72 mm, Operating Temperature Range: -55 - 150 °C, For Use With: 12 Position High Current Connectors,15,16,and 42-Position Mixed Connectors,20 and 28-Position High Voltage Connectors,6, 14, 20, 26, 34, 41, 50, 75 and 104 Position Posted Connectors,6, 14, 20, 26, 34, 41, 50, 75 and 104 Position Standard Connectors, Circuit Application: Power & Signal.