1445251-1 | AMP
Pin organizer for PC/104, 1445251-1
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 5 Days: 157 pcs.
Leadtime: 1 Week **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
20 pcs.
5.2122 €
95 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector mounting, 1445251-1, AMP
Connector Mounting Accessory Type: Organizer, Connector System: Board-to-Board, Sealable: No, Number of Positions: 104, Primary Product Material: PBT GF, Primary Product Color: Black, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Operating Temperature Range: -55 - 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0.
Technical specifications
Suitable for | PC/104 | |
Accessory Type | pin organizer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |