7-1437561-8 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-Off, 3 A/125 VAC, 28 VDC, silver-plated, 7-1437561-8
Order No.: 72P1047
EAN: 4099891609887
MPN:
7-1437561-8
Unit Price (€ / pc.)
13.5541 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 1 Week **
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
10 pcs.
13.5541 €
30 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 7-1437561-8, Alcoswitch
Toggle switch, Single Pole - Single Throw, Threaded, Gold, Terminal seal (Epoxy), Baton Medium, On None Off.
Technical specifications
Connection | solder lug | |
Design | vertical | |
Type of mounting | panel mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 3 A/125 VAC, 28 VDC | |
Shift position | On-Off | |
Protection class | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |