Toggle switch, Double pole - Single throw, Threaded, Gold, Terminal seal (Epoxy), Baton long, On None Off.
Connection | solder lug | |
Design | vertical | |
Type of mounting | Panel mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | latching | |
Breaking capacity | 3 A/125 VAC, 28 VDC | |
Shift position | On-Out | |
Protection class | IP67 |
Country of origin | MX |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available