3-1825138-6 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-(On), 0.4 VA/20 V AC/DC, gold-plated, 3-1825138-6

Order No.: 19G1877
EAN: 4099889182415
MPN:
3-1825138-6
A208SYCB04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 1 Week **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
3.5343 €

Toggle Switch, 3-1825138-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 10.4 mm

Technical specifications
Connection PCB connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function latching/groping
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-(On)
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead