2-1825143-5 | Alcoswitch
Toggle switch, metal, 2 pole, latching/groping, On-(On), 0.4 VA/20 V AC/DC, gold-plated, 2-1825143-5
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Toggle switch, 2-1825143-5, Alcoswitch
The 2-1825143-5 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.
Features
- Hardware included
Applications
- Industrial equipment
- Audio-visual equipment
- Outdoor concert and lighting equipment
- Medical
- Instrumentation
- Communication equipment
Technical specifications
Connection | wire-wrap | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | gold-plated | |
Pin number | 2 pole | |
Latching switching function | latching/groping | |
Breaking capacity | 0.4 VA/20 V AC/DC | |
Shift position | On-(On) | |
Protection class | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |