Alcoswitch

1825455-3 | Alcoswitch

Toggle switch, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold plated/nickel plated

Order No.:  71P3640
MPN:
1825455-3
Series:  TST
EAN: 4099891609559
Alcoswitch
default L
default S
Images may differ
Unit Price (€ / pc.)
17.4692 € *
Available: 0 pcs.
Available in 5 Days: 187 pcs.
Leadtime: 70 Weeks **
Add to Cart
Total Price:
17.47 € *
Quantity
Price per unit*
10 pcs.
17.4692 €
30 pcs.
15.5057 €
55 pcs.
14.8036 €
150 pcs.
14.3276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Toggle switch, 1825455-3, Alcoswitch

Features

  • Sub miniature toggle switch
  • Sealed
Technical specifications
Connection PCB pin
Design horizontal
Type of mounting PCB mounting
illuminated No
Actuator colour metal
contact surface gold plated/nickel plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Protection class IP67
Show similar products (0)
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes