1825136-3 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 1825136-3

Order No.: 19G1764
EAN: 4099889181357
MPN:
1825136-3
A101KAQ04
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
250 pcs.
7.2471 €
500 pcs.
7.0329 €
1000 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1825136-3, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Locking, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Bushing Length: , UL Flammability Rating: UL 94V-1

Technical specifications
Connection PCB connection
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position On-On
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead