1-1825139-8 | Alcoswitch

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated, 1-1825139-8

Order No.: 19G1868
EAN: 4099889182323
MPN:
1-1825139-8
A205SYZQ04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
20 pcs.
4.9742 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1-1825139-8, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.4 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function groping/latching
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position (On)-Off-(On)
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead