1-1825139-5 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 1-1825139-5

Order No.: 19G1865
EAN: 4099889182293
MPN:
1-1825139-5
A205SD9AB04
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
250 pcs.
5.9738 €
500 pcs.
5.7953 €
1000 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1-1825139-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 12.19 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection PCB connection
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function groping/latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position (On)-Off-(On)
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead