5-2319764-8 | Alcoswitch
DIP switche, On-Off, 6 pole, straight, 0.025 A/24 VDC, 5-2319764-8
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 2,030 pcs.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
700 pcs.
2.0230 €
1400 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch, 5-2319764-8, Alcoswitch
The 5-2319764-8 is designed for space-saving and streamlined manufacturing with full Surface mount products.
Features
- Gold contact plating for high reliability and corrosion resistance
- Piano-style actuators for edge of PCB mounting of switch
Applications
- Industrial and Automated Control Boards
- Fire and security systems
- Thermostats
- Elevator/Escalator
- Telecommunication Devices
Technical specifications
Connection | gull-wing | |
Version | DIP switche | |
Design | straight | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Breaking capacity | 0.025 A/24 VDC | |
Shift position | On-Off |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |