1977831-3 | Alcoswitch
DIP switche, Off-On, 6 pole, straight, 100 mA/24 VDC, 1977831-3
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 1,352 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
35 pcs.
2.5347 €
200 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, 1977831-3, Alcoswitch
DIP Switch, Switch, Gold, Black housing, Polyphenylene sulfide (PPS), Sealed, 6 Switch, -30-85 °C, DIP.
Technical specifications
Connection | J-hook | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 6 pole | |
Grid | 1.27 mm | |
Breaking capacity | 100 mA/24 VDC | |
Shift position | Off-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |