1825203-4 | Alcoswitch
Slide switch, On-On-On, 4 pole, straight, 0.4 A/20 VDC, 1825203-4
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 1 Week **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
10 pcs.
11.4954 €
40 pcs.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 1825203-4, Alcoswitch
Switch slide, Four Pole - Three Throw, Vertical, Copper alloy, Single, Gold, Black, Standard.
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 4 pole | |
Breaking capacity | 0.4 A/20 VDC | |
Shift position | On-On-On |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |