1825163-5 | Alcoswitch
Slide switch, On-On-On-On-On-On, 2 pole, straight, 0.25 A/125 VAC, 1825163-5
Order No.: 71P3616
EAN: 4099891653385
MPN:
1825163-5
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 558 pcs.
Leadtime: 1 Week **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
34 pcs.
2.4990 €
200 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 1825163-5, Alcoswitch
Features
- Miniature slide switch
- Economy grade
- Low profile
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | on top | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Breaking capacity | 0.25 A/125 VAC | |
Shift position | On-On-On-On-On-On |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |