2-1437569-5 | Alcoswitch
Switch, illuminated , 5 A/24 VDC, mounting Ø 16 mm, IP65, 2-1437569-5
Unit Price (€ / pc.)
46.0054 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Switch, 2-1437569-5, Alcoswitch
Switch, Pushbutton, Single, Square, Momentary, Gold, Vertical, IP65.
Technical specifications
Connection | PCB pin | |
Design | square | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16 mm | |
contact surface | gold-plated | |
Latching switching function | groping | |
Breaking capacity | 5 A/24 VDC | |
Protection class | IP65 | |
Vandal-proof | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |