1825173-2 | Alcoswitch
Switch, 1 pole, black, unlit , 0.05 A/48 VDC, 1825173-2
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 1 Week **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
15 pcs.
6.7711 €
60 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch, 1825173-2, Alcoswitch
Switch, Pushbutton, Single Pole - Single Throw, Round, Extended, Phosphor bronze, Vertical, Standard, Black.
Technical specifications
Connection | PCB pin | |
Design | round | |
Printed | No | |
illuminated | No | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.05 A/48 VDC | |
Vandal-proof | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |