1-1571990-5 | Alcoswitch
Switch, 1 pole, black, unlit , 20 VDC, 1-1571990-5
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 1 Week **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
8 pcs.
10.4958 €
60 pcs.
10.0912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch, 1-1571990-5, Alcoswitch
Switch, Pushbutton, Single, Round, Single Pole - Double Throw, Gold, Extended, Thermoplastic, Surface mount.
Technical specifications
Connection | PCB pin | |
Design | round | |
Printed | No | |
illuminated | No | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 20 VDC | |
Vandal-proof | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |