AC 166 G VLC/515 SW 100 H5V SW ECA | Adels-Contact
Device connection line, plug, 5 pole, straight on plug, 5 pole, straight, H05VV-F3G1.5mm², black, 1 m
Order No.: 46F8160
EAN: 4028012101795
MPN:
AC 166 G VLC/515 SW 100 H5V SW ECA
16476510
Series: AC 166
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Flat connecting cables series AC 166, type AC 166.
Cable: H05VV 1.5 mm². Rated current: 16 A. Contact material: brass. Insulator: polyamide 6.6. Degree of protection: IP 20/IP 40 in mated state. Certifications: VDE and Kema Keur. Temperature limit: +110 °C.
With flat 5-pole connectors.
Rated voltage: 400 V.
Technical attributes (type, length, color): AC 166 VLCG/515 100, 1.0 m, black
Technical specifications
Connection (1) | plug, 5 pole, straight | |
Connection (2) | plug, 5 pole, straight | |
Version | connection line | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 1 m | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |