4816P-T02-103LF | Bourns Electronics GmbH

Resistor network, SOIC-16, 10 kΩ, 0.08 W, ±2 %, 15 resistors, 4816P-T02-103LF

Order No.: 94E335
EAN: 4099879762115
MPN:
4816P-T02-103LF
Series: 4800P
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.7497 €

SMD resistance networks, type Bourns 4800P.

Thickfilm, medium package size (5.59 mm), to E.I.A/SOGN-2002 standard, interconnected resistors (same value) with common connection (bussed resistors)

With 15 resistors, 16-pole, type 4816P-002.

Technical specifications
ohmic resistance 10 kΩ
Number of resistors 15
Width 7.62 mm
Enclosure SOIC-16
Height 2.03 mm
Length 11.18 mm
Power 0.08 W
max. operating temperature 125 °C
Assembly SMD
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin CR
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, SOIC-16, 47 kΩ, 0.08 W, ±2 %, 15 resistors, 4816P-T02-473LF
Order No.:
 94E355
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4816P-T02-473LF
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.57 € *
10 pcs.
1.5708 €
50 pcs.
1.3804 €
250 pcs.
1.2019 €
1000 pcs.
1.0472 €
2500 pcs.
0.9520 €
47 kΩ
7.62 mm
11.18 mm
±2 %
2.03 mm
SMD
125 °C
SOIC-16
0.08 W