35003 | HELUKABEL
Rubber control line H05RR-F 2 x 1.5 mm², AWG 16, unshielded, black
Control cable, 35003, HELUKABEL
These cables are suitable for connecting electrical appliances, for example vacuum cleaner, flat irons, soldering irons, kitchen appliances, toaster, stoves etc. They were also used for medium mechanical stress in households and offices. These cables are suitable for fixed installation in partition walls, furniture, decoration covering and in hollow spaces of prefabricated building parts. They are not suitable for use in open air, in industries (also permitted to tailor workshops and of that kind) or in agriculture plants and for connecting commercial electrical tools.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- HAR certified
Technical Data
- Cable material: Copper, bright
- Core insulation material: Rubber
- Color: black
- Conductor category: Cl.5 = fine-stranded
Core insulation material | rubber | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 8.7 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | rubber | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -30 °C to 60 °C | |
Temperature range (unmoved) | -30 °C to 60 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |