23202 | HELUKABEL
Silicone-Stranded wire, high flexible, halogen free, SiF, 0.25 mm², AWG 24, red, outer Ø 1.9 mm
Unit Price (€ / mtr.)
0.4641 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4641 €
500 mtr.
0.4165 €
1000 mtr.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone single core, 23202, HELUKABEL
Temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.
Features
- Halogen-free
- High flash point
- Flame-retardant
- Resistant to high molecular oils
Technical specifications
Core insulation material | silicone | |
Outer diameter | 1.9 mm | |
AWG cross-section | AWG 24 | |
Colour | red | |
Halogen free | Yes | |
Cable structure | 14 x 0.15 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.25 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0250 | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C to 90 °C | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |