21582 | HELUKABEL

PUR control line MULTIFLEX 512-PUR UL/CSA 3 G 1.0 mm², AWG 18, unshielded, gray

Order No.: 93F2207
EAN: 4099891245825
MPN:
21582
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
6.4617 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.4617 €

PUR Control cable, 15022, HELUKABEL

The special cables for drag chains are used for permanent flexible applications in machineries, machine tools, robot technics, for movable automated machinery parts and multi-shift operation. Those cables are developed according to the newest state of technology improvement. These high flexible control cables with sliding abilities guaranteed an optimum service life durabilities and also very economic by using the PP-core insulation and the PUR-outer sheath. The PUR material is adhesion-low and cut-resistant.

FEATURES

  • Good chemical resistance
  • Abrasion-resistant
  • Oil-resistant
  • Resistant to ozone and UV-radiation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PUR
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PP
Core colour sequence black
Number of cores 3
Version control line
Outer diameter 7.3 mm
AWG cross-section AWG 18
Colour gray
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 3 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -30 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 40 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
PUR control line MULTIFLEX 512-PUR UL/CSA 4 G 10 mm², AWG 8, unshielded, gray
Order No.:
 93F2232
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 21624
Available: 0 mtr. Leadtime: On Request **
Total Price: 51.15 € *
100 mtr.
51.1462 €
10 mm²
16.7 mm
PUR
UL, CSA
black
control line
CL.6 = finest stranded
-30 °C to 80 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
unshielded
PP
Yes
PUR control line MULTIFLEX 512-PUR UL/CSA 4 G 16 mm², AWG 6, unshielded, gray
Order No.:
 93F2233
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 21627
Available: 0 mtr. Leadtime: On Request **
Total Price: 68.32 € *
100 mtr.
68.3179 €
16 mm²
19.6 mm
PUR
UL, CSA
black
control line
CL.6 = finest stranded
-30 °C to 80 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
unshielded
PP
Yes