170-01014 | HellermannTyton
Self-closing protective hose, inside Ø 16 mm, outside Ø 19 mm, polyethylene terephthalate, black
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
In practical small package.
Technical attributes (type, min./max. bundle diameter, package content): 170–01014, 16/19 mm, 2.0 m package
Outer diameter | 19 mm | |
Colour | black | |
Flame-retardant | No | |
Inner diameter | 16 mm | |
Material | polyethylene terephthalate | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Country of origin | FR |
Customs tariff number | 58063210 |
Original Packaging | Bag with 2 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |